337-048-555-807

Heilind Number:EDA337-048-555-807
Manufacturer:EDAC
Manufacturer Number:337-048-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With two rows and a total of 48 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project in need of secure and efficient board-to-board connections. Elevate your setup with this essential component.