337-048-555-808

Heilind Number:EDA337-048-555-808
Manufacturer:EDAC
Manufacturer Number:337-048-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-808

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row configuration and 48 positions, it offers ample space for intricate circuitry. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB designs with this essential component.