337-048-555-812

Heilind Number:EDA337-048-555-812
Manufacturer:EDAC
Manufacturer Number:337-048-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The 2-row design with a total of 48 positions offers ample connectivity options, and the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this high-quality Card Edge Connector.