337-048-555-858

Heilind Number:EDA337-048-555-858
Manufacturer:EDAC
Manufacturer Number:337-048-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB systems. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring high performance and safety. With a dual-row configuration and 48 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it an essential component in your electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.