337-048-555-868

Heilind Number:EDA337-048-555-868
Manufacturer:EDAC
Manufacturer Number:337-048-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and reliable connections. Boasting two rows and 48 positions, it's perfect for various applications. The straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust this connector to deliver seamless board-to-board connectivity for your projects.