337-048-556-201

Heilind Number:EDA337-048-556-201
Manufacturer:EDAC
Manufacturer Number:337-048-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a robust amperage rating of 3A, it ensures efficient power transmission. Its dual-row layout, consisting of 48 positions, offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to streamline your PCB assembly processes and enhance overall system functionality.