337-048-556-203

Heilind Number:EDA337-048-556-203
Manufacturer:EDAC
Manufacturer Number:337-048-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees both reliability and visual appeal. With a generous number of positions (48) spread across two rows, it accommodates multiple connections with ease. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project requiring efficient and secure PCB connections.