337-048-556-207

Heilind Number:EDA337-048-556-207
Manufacturer:EDAC
Manufacturer Number:337-048-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-207

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, it ensures reliable power delivery. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless connectivity for up to 48 positions. The straight mount orientation simplifies installation on your board, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential component for efficient and secure board-to-board connections.