337-048-556-208

Heilind Number:EDA337-048-556-208
Manufacturer:EDAC
Manufacturer Number:337-048-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features copper alloy contacts and a housing crafted from UL 94V-0 Thermoplastic Polyester. With 48 positions and a pitch of .156 inches, it offers seamless integration for your circuit boards. The straight mount orientation and durable construction ensure reliable connections even in demanding environments. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this high-quality component.