337-048-556-212

Heilind Number:EDA337-048-556-212
Manufacturer:EDAC
Manufacturer Number:337-048-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 48 positions, it offers ample connectivity options for your applications. The housing material is designed to withstand harsh environments, with a wide operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. The connector is easy to install with a straight mount orientation, and its .156-inch pitch and .2-inch row spacing ensure efficient PCB layout. Perfect for board-to-board connections, it is a vital component for any electronic system. Elevate your design with this premium Card Edge Connector.