337-048-556-802

Heilind Number:EDA337-048-556-802
Manufacturer:EDAC
Manufacturer Number:337-048-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and 48 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector is engineered for longevity, withstanding temperatures from -40 to 105°C. Upgrade your PCB setup with this essential component.