337-048-556-804

Heilind Number:EDA337-048-556-804
Manufacturer:EDAC
Manufacturer Number:337-048-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any application. With a 3A amperage rating, it delivers reliable power transmission, while the Copper Alloy contact material guarantees seamless conductivity. The connector's two rows and 48 positions offer ample space for your connections, with a .156-inch pitch and .2-inch row spacing for easy installation. Whether for straight or angled mounting, its versatile design accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for all your PCB interconnection needs.