337-048-556-807

Heilind Number:EDA337-048-556-807
Manufacturer:EDAC
Manufacturer Number:337-048-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for precision, it features a dual-row configuration with 48 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in harsh industrial environments. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronic designs with this essential component.