337-048-556-808

Heilind Number:EDA337-048-556-808
Manufacturer:EDAC
Manufacturer Number:337-048-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3 A. Featuring two rows of precision-machined Copper Alloy contacts, it offers optimal signal integrity and stability. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient data transfer across 48 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Perfect for demanding industrial applications, this connector is a must-have for your PCB assembly needs.