337-048-556-858

Heilind Number:EDA337-048-556-858
Manufacturer:EDAC
Manufacturer Number:337-048-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts, it offers optimal signal transmission and longevity. The .156-inch pitch and .2-inch row spacing provide easy and precise board-to-board connections, accommodating up to 48 positions. Its straight mount orientation facilitates efficient installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in the industrial and electronic sectors. Elevate your connectivity solutions with this essential component.