337-048-556-868

Heilind Number:EDA337-048-556-868
Manufacturer:EDAC
Manufacturer Number:337-048-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-868

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for optimal performance, this two-row connector features 48 positions, ensuring seamless integration with your PCB setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting reliability even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is crafted from high-quality Copper Alloy, providing efficient power transmission with a current rating of 3A. Whether for data transfer or power distribution, this connector excels in both applications. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Trust in this essential component for seamless board-to-board connections in your projects.