337-048-556-878

Heilind Number:EDA337-048-556-878
Manufacturer:EDAC
Manufacturer Number:337-048-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-556-878

Detailed Description

Enhance connectivity on your PCB with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 48 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have component in your connector arsenal.