337-048-558-201

Heilind Number:EDA337-048-558-201
Manufacturer:EDAC
Manufacturer Number:337-048-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green color and is made of UL 94V-0 Thermoplastic Polyester housing material. With a high amperage capacity of 3 A, it ensures smooth power transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for convenient installation. Boasting two rows and 48 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic setups with this essential component.