337-048-558-203

Heilind Number:EDA337-048-558-203
Manufacturer:EDAC
Manufacturer Number:337-048-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This connector, featuring a vibrant green color, offers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable copper alloy contacts, it ensures reliable power and signal transmission. With two rows of 48 positions each, it provides ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.