337-048-558-204

Heilind Number:EDA337-048-558-204
Manufacturer:EDAC
Manufacturer Number:337-048-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row layout and 48 positions, it offers ample room for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient and reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment on your board. Its right angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this high-quality connector for your critical interconnections.