337-048-558-207

Heilind Number:EDA337-048-558-207
Manufacturer:EDAC
Manufacturer Number:337-048-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-207

Detailed Description

Enhance connectivity within electronic devices with our high-quality Card Edge Connector. Designed for efficiency and convenience, this two-row connector features 48 positions for seamless board-to-board PCB connections. Its durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, ensures reliable performance in demanding environments. With a pitch of .156 inches and right-angle mount orientation, it offers easy integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry, guaranteeing optimal functionality and longevity. Upgrade your connectivity solutions with this essential component.