337-048-558-208

Heilind Number:EDA337-048-558-208
Manufacturer:EDAC
Manufacturer Number:337-048-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also durable, crafted from UL 94V-0 Thermoplastic Polyester housing material. With a double row design and copper alloy contact material, it ensures reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate 48 positions, offering ample connectivity options. Designed for seamless integration, it boasts a right-angle mount orientation and operates efficiently in a wide temperature range from -40 to 105°C. Trust in this essential component for optimal performance in your electronic projects.