337-048-558-212

Heilind Number:EDA337-048-558-212
Manufacturer:EDAC
Manufacturer Number:337-048-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-212

Detailed Description

Enhance connectivity within your PCB setup with this meticulously designed Card Edge Connector. Crafted with precision, it features a vibrant green hue, adding a touch of color to your assembly. Operating at an amperage of 3A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers secure and reliable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 48 positions accommodate multiple connections. Designed for right-angle mounting, it seamlessly integrates into your setup. Operating flawlessly in a temperature range of -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your system with this essential component from our extensive range of PCB connectors.