337-048-558-258

Heilind Number:EDA337-048-558-258
Manufacturer:EDAC
Manufacturer Number:337-048-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a maximum amperage of 3 A. Featuring two rows of 48 positions each with a pitch of .156 inches, it offers seamless integration for your electronic components. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees resilience in various environments. Upgrade your connectivity solutions with this essential component.