337-048-558-268

Heilind Number:EDA337-048-558-268
Manufacturer:EDAC
Manufacturer Number:337-048-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green color that stands out on your circuit board. With a low amperage of 3 A, it ensures efficient power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and reliability. This connector boasts two rows and 48 positions, offering ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure optimal conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile positioning, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential component.