337-048-558-802

Heilind Number:EDA337-048-558-802
Manufacturer:EDAC
Manufacturer Number:337-048-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-802

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted with durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission with minimal signal loss. Featuring two rows and a total of 48 positions, it offers ample connectivity options for your components. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 degrees Celsius ensures compatibility in various conditions. Upgrade your board-to-board connections with this essential component.