337-048-558-803

Heilind Number:EDA337-048-558-803
Manufacturer:EDAC
Manufacturer Number:337-048-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows and a total of 48 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for compact setups, its right-angle mount orientation saves valuable space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in diverse environments. Elevate your electronic projects with this essential component.