337-048-558-808

Heilind Number:EDA337-048-558-808
Manufacturer:EDAC
Manufacturer Number:337-048-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power delivery. The copper alloy contacts, arranged in two rows with a pitch of .156 inches, provide secure and efficient connections. Boasting 48 positions, this connector supports versatile board-to-board applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C offer flexibility for diverse setups. Trust in this connector for seamless and durable interconnectivity in your projects.