337-048-558-812

Heilind Number:EDA337-048-558-812
Manufacturer:EDAC
Manufacturer Number:337-048-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-812

Detailed Description

Enhance your electronic connections with this Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of precise copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it guarantees seamless connectivity across all 48 positions. Perfect for PCB assemblies, its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for demanding environments. Elevate your connectivity game with this essential component.