337-048-558-858

Heilind Number:EDA337-048-558-858
Manufacturer:EDAC
Manufacturer Number:337-048-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 48 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a variety of environments. Upgrade your circuit board assembly with this essential component.