337-048-558-868

Heilind Number:EDA337-048-558-868
Manufacturer:EDAC
Manufacturer Number:337-048-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-868

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both visual appeal and high performance. With a current rating of 3 A, this connector ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it accommodates up to 48 positions for seamless board-to-board connections. The right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your device's connectivity with this essential component.