337-048-558-878

Heilind Number:EDA337-048-558-878
Manufacturer:EDAC
Manufacturer Number:337-048-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also offers reliable functionality. With a 3 A amperage capacity, it ensures efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting use, even in demanding environments. Boasting two rows with a total of 48 positions, it provides ample connectivity options. The copper alloy contact material and .156-inch pitch deliver secure and stable connections. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of operating environments. Upgrade your PCB setup with this essential connector for seamless and efficient data transmission.