337-048-559-202

Heilind Number:EDA337-048-559-202
Manufacturer:EDAC
Manufacturer Number:337-048-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transfer. Its dual-row configuration with 48 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing facilitate seamless integration. Boasting a right-angle mount orientation, it enables flexible installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore the versatility of our Card Edge Connector today.