337-048-559-207

Heilind Number:EDA337-048-559-207
Manufacturer:EDAC
Manufacturer Number:337-048-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3 A amperage and copper alloy contact material, it offers reliable performance. Its two rows and 48 positions, along with a pitch of .156 inches, provide ample space for seamless connections. Designed for right-angle mounting, it's ideal for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees efficiency in diverse environments. Upgrade your system with this essential component.