337-048-559-212

Heilind Number:EDA337-048-559-212
Manufacturer:EDAC
Manufacturer Number:337-048-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row layout with 48 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh environments. The copper alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Its right-angle mount orientation makes it easy to integrate into your setup. Trust in this high-quality connector for efficient board-to-board connectivity in your projects.