337-048-559-258

Heilind Number:EDA337-048-559-258
Manufacturer:EDAC
Manufacturer Number:337-048-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, it offers a total of 48 positions with a pitch of .156 inches, perfect for secure and seamless board-to-board connections. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component.