337-048-559-268

Heilind Number:EDA337-048-559-268
Manufacturer:EDAC
Manufacturer Number:337-048-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission across all 48 positions. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range from -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your electronic assemblies with this essential component.