337-048-559-802

Heilind Number:EDA337-048-559-802
Manufacturer:EDAC
Manufacturer Number:337-048-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Sporting a vibrant green hue, it not only stands out visually but also delivers top-notch performance. Designed for efficiency, it boasts a double row configuration with a total of 48 positions, ensuring ample connectivity options. The connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. Its copper alloy contact material enables seamless signal transmission, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment on the PCB. With a robust mount orientation of Right Angle, it offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB connections with this essential component, perfect for board-to-board connections in a range of electronic devices.