337-048-559-804

Heilind Number:EDA337-048-559-804
Manufacturer:EDAC
Manufacturer Number:337-048-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Green design that stands out. Engineered for optimal performance, this connector boasts a 3A amperage capacity, perfect for high-power applications. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, you can achieve secure and efficient connections. Offering 48 positions in a right-angle mount orientation, it facilitates seamless board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various industrial and commercial projects. Elevate your design with this essential component, available in our diverse range of PCB connectors.