337-048-559-807

Heilind Number:EDA337-048-559-807
Manufacturer:EDAC
Manufacturer Number:337-048-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any setting. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two-row design, with 48 positions and a .156-inch pitch, offers ample connectivity options while the right-angle mount orientation maximizes space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your board-to-board PCB connections. Upgrade your setup with this essential component.