337-048-559-808

Heilind Number:EDA337-048-559-808
Manufacturer:EDAC
Manufacturer Number:337-048-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a sleek and efficient solution for your PCB connectivity needs. With an amperage rating of 3 A, this connector ensures reliable power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. The double-row design with copper alloy contacts allows for secure and stable connections. At a pitch of .156 inches and row spacing of .2 inches, it provides precise positioning for up to 48 positions. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for board-to-board PCB connections, this connector is a essential component for electronic assemblies.