337-048-559-858

Heilind Number:EDA337-048-559-858
Manufacturer:EDAC
Manufacturer Number:337-048-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a vibrant Green color and is crafted with UL 94V-0 Thermoplastic Polyester housing for optimal performance in any environment. With a double-row layout and 48 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and the Right Angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity setup with this essential component for seamless and reliable performance.