337-048-559-868

Heilind Number:EDA337-048-559-868
Manufacturer:EDAC
Manufacturer Number:337-048-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-559-868

Detailed Description

Enhance PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, ensuring both functionality and visual appeal. With a double-row configuration and a total of 48 positions, it offers ample connectivity options for various applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics project.