337-048-560-202

Heilind Number:EDA337-048-560-202
Manufacturer:EDAC
Manufacturer Number:337-048-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various operating conditions. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, this connector provides seamless integration for up to 48 positions. Its straight mount orientation facilitates easy installation, while an impressive operating temperature range of -40 to 105 °C guarantees optimal performance. Ideal for professional applications, this connector is a must-have for efficient board-to-board PCB connections.