337-048-560-203

Heilind Number:EDA337-048-560-203
Manufacturer:EDAC
Manufacturer Number:337-048-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-203

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and boasts a high amperage capacity of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it offers durability and reliability for all your electronic projects. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. The connector accommodates 48 positions, ensuring versatility in your designs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your connectivity solutions with this essential component.