337-048-560-204

Heilind Number:EDA337-048-560-204
Manufacturer:EDAC
Manufacturer Number:337-048-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a 2-row configuration, featuring 48 positions for seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in the most demanding environments. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Trust in our Card Edge Connector to deliver superior performance and longevity to your electronic systems.