337-048-560-207

Heilind Number:EDA337-048-560-207
Manufacturer:EDAC
Manufacturer Number:337-048-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable performance even in high-demand applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Boasting 48 positions and a 3A amperage rating, it accommodates multiple connections with ample power capacity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries and environments. Upgrade your connectivity solutions with this essential component.