337-048-560-802

Heilind Number:EDA337-048-560-802
Manufacturer:EDAC
Manufacturer Number:337-048-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row design and 48 positions, it offers ample connectivity for your electronic components. The contact material is made of reliable Copper Alloy, ensuring a stable and efficient connection. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation and .156-inch pitch make it easy to install on your PCB. Upgrade your electronic assemblies with this essential component.