337-048-560-803

Heilind Number:EDA337-048-560-803
Manufacturer:EDAC
Manufacturer Number:337-048-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a reliable and essential component for your electronic assemblies. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row layout and 48 positions, it offers ample space for secure and efficient connections. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environmental conditions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for high-amperage applications, with a rating of 3 A. Explore the possibilities and streamline your PCB design process with this essential component.