337-048-560-804

Heilind Number:EDA337-048-560-804
Manufacturer:EDAC
Manufacturer Number:337-048-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-804

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assembly. Featuring a vibrant green hue, this connector offers not just visual appeal but also reliable performance, with a 3A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, it allows for precise and secure connections. Boasting 48 positions, it accommodates multiple signal paths, making it ideal for complex circuitry. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, this Card Edge Connector is a dependable choice for seamless board-to-board connections.